



ALAN1100X1-2F00DT | |
|---|---|
DigiKey Part Number | 535-ALAN1100X1-2F00DTTR-ND - Tape & Reel (TR) 535-ALAN1100X1-2F00DTCT-ND - Cut Tape (CT) 535-ALAN1100X1-2F00DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALAN1100X1-2F00DT |
Description | XFRMR LAN 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALAN1100X1-2F30DT | WEC | 700 | 2266-ALAN1100X1-2F30DTTR-ND | $21.24723 | Parametric Equivalent |
| TM41654ANL | Taoglas Limited | 546 | 931-TM41654ANLCT-ND | $25.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $27.09000 | $270.90 |
| 25 | $26.00640 | $650.16 |
| 50 | $25.21040 | $1,260.52 |
| 100 | $24.43510 | $2,443.51 |
| 250 | $23.44048 | $5,860.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $22.52212 | $13,513.27 |
| 1,200 | $21.81692 | $26,180.30 |
| 1,800 | $21.41336 | $38,544.05 |
| 3,000 | $20.91415 | $62,742.45 |





