



ALAN1100X1-2F30DT | |
|---|---|
DigiKey Part Number | 535-ALAN1100X1-2F30DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALAN1100X1-2F30DT |
Description | XFRMR LAN 10/100 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $21.24723 | $12,748.34 |

