
AK3B-0002-T | |
|---|---|
DigiKey Part Number | 535-AK3B-0002-TCT-ND - Cut Tape (CT) 535-AK3B-0002-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3B-0002-T |
Description | XTAL OSC XO 156.25 MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3HAF1-156.2500T | Abracon LLC | 1 | 535-AX3HAF1-156.2500TCT-ND | $42.09000 | Parametric Equivalent |
| OSCHS156.25M-3.3I/S3-25 | YIC | 50 | 3155-OSCHS156.25M-3.3I/S3-25CT-ND | $38.64000 | Parametric Equivalent |
| SIT9366AI-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-4B1-33E156.250000-ND | $135.33000 | Parametric Equivalent |
| SIT9386AE-4B1-33E156.250000 | SiTime | 0 | 1473-SIT9386AE-4B1-33E156.250000-ND | $212.61000 | Parametric Equivalent |
| XPN336156.250000I | Renesas Electronics Corporation | 500 | 800-XPN336156.250000ITR-ND | $60.12564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $25.19900 | $251.99 |
| 25 | $23.82920 | $595.73 |
| 50 | $22.84420 | $1,142.21 |
| 100 | $21.89960 | $2,189.96 |
| 250 | $20.75500 | $5,188.75 |


