
OSCHS156.25M-3.3I/S3-25 | |
---|---|
DigiKey Part Number | 3155-OSCHS156.25M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCHS156.25M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCHS156.25M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCHS156.25M-3.3I/S3-25 |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.80697 | $23,806.97 |