AK2PAF1-125.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.79826
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.40829
Datasheet

Parametric Equivalent


YIC
In Stock: 15
Unit Price: $29.94000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 997
Unit Price: $36.06000
Datasheet
AK2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK2 Series
AK2 Series
Abracon ClearClock™ Third Overtone Crystal Oscillators

AK2PAF1-125.0000T

DigiKey Part Number
535-AK2PAF1-125.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK2PAF1-125.0000T
Description
XTAL OSC XO 125MHZ 3.3V LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK2PAF1-125.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.84058$25,840.58
Manufacturers Standard Package