


AIUR-15-330K | |
|---|---|
DigiKey Part Number  | AIUR-15-330K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AIUR-15-330K  | 
Description  | FIXED IND 33UH 4.8A 38 MOHM TH  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 38mOhm Max Radial, Vertical Cylinder (Open)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AIUR-15-330K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 33 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 38mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 85°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Vertical Cylinder (Open)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 0.787" (20.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | $10.16686 | $9,150.17 | 

