AIUR-15-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-15-SERIES
Abracon: Who We Are Today

AIUR-15-220M

DigiKey Part Number
AIUR-15-220M-ND
Manufacturer
Manufacturer Product Number
AIUR-15-220M
Description
FIXED IND 22UH 5.7A 30 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 30mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
AIUR-15-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$10.16686$9,150.17