AIUR-15-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-15-SERIES

AIUR-15-151K

DigiKey Part Number
AIUR-15-151K-ND
Manufacturer
Manufacturer Product Number
AIUR-15-151K
Description
FIXED IND 150UH 2.7A 110 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 110mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
AIUR-15-151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.23000$18.23
10$12.25100$122.51
25$11.56760$289.19
90$10.43889$939.50
180$9.98822$1,797.88
2,520$9.38035$23,638.48
Manufacturers Standard Package