AIUR-15-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-15-SERIES

AIUR-15-121K

DigiKey Part Number
AIUR-15-121K-ND
Manufacturer
Manufacturer Product Number
AIUR-15-121K
Description
FIXED IND 120UH 3A 98 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 3 A 98mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
AIUR-15-121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.82000$17.82
10$12.94100$129.41
25$12.31960$307.99
90$10.78744$970.87
180$9.72911$1,751.24
270$9.67711$2,612.82
2,520$9.15725$23,076.27
Manufacturers Standard Package