AIUR-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-04
aiur-04
Abracon: Who We Are Today

AIUR-04-121J

DigiKey Part Number
AIUR-04-121J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-121J
Description
FIXED IND 120UH 200MA 2 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-121J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.79036$3,790.36