AISR-01-103J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 845
Unit Price: $11.84000
Datasheet
10 mH Shielded Drum Core, Wirewound Inductor 25 mA 12.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH Shielded Drum Core, Wirewound Inductor 25 mA 12.1Ohm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AISR-01-103J

DigiKey Part Number
AISR-01-103J-ND
Manufacturer
Manufacturer Product Number
AISR-01-103J
Description
FIXED IND 10MH 25MA 12.1 OHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mH Shielded Drum Core, Wirewound Inductor 25 mA 12.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AISR-01-103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12.1Ohm Max
Q @ Freq
100 @ 50kHz
Frequency - Self Resonant
250kHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.425" Dia (10.80mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$13.48388$10,787.10