
RL181S-103J-RC | |
|---|---|
DigiKey Part Number | M10070-ND |
Manufacturer | |
Manufacturer Product Number | RL181S-103J-RC |
Description | FIXED IND 10MH 25MA 12.1 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 25 mA 12.1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL181S-103J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.1Ohm Max | |
Q @ Freq | 100 @ 50kHz | |
Frequency - Self Resonant | 250kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.72600 | $97.26 |
| 25 | $8.99760 | $224.94 |
| 50 | $8.48300 | $424.15 |
| 100 | $7.99710 | $799.71 |
| 300 | $7.28563 | $2,185.69 |
| 500 | $6.97676 | $3,488.38 |
| 1,000 | $6.57909 | $6,579.09 |
| 2,500 | $6.08871 | $15,221.77 |

