AISC-1210H-150K-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2,998
Unit Price: $1.40000
Datasheet
AISC-1210HS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-1210HS Series
Abracon: Who We Are Today

AISC-1210H-150K-T

DigiKey Part Number
AISC-1210H-150K-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1210H-150K-T
Description
FIXED IND 15UH 550MA 760MOHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 550 mA 760mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1210H-150K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
760mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.138" L x 0.098" W (3.50mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable