

AISC-0402-12NG-T | |
---|---|
DigiKey Part Number | 535-AISC-0402-12NG-TTR-ND - Tape & Reel (TR) 535-AISC-0402-12NG-TCT-ND - Cut Tape (CT) 535-AISC-0402-12NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-12NG-T |
Description | FIXED IND 12NH 640MA 120MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-12NG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.45300 | $14.53 |
100 | $1.19390 | $119.39 |
1,000 | $0.98179 | $981.79 |
5,000 | $0.85646 | $4,282.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.80763 | $8,076.30 |
20,000 | $0.76164 | $15,232.80 |
30,000 | $0.73599 | $22,079.70 |
50,000 | $0.70494 | $35,247.00 |
70,000 | $0.69794 | $48,855.80 |