

AIAP-03-270K | |
---|---|
DigiKey Part Number | AIAP-03-270K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-270K |
Description | FIXED IND 27UH 5.36A 27 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 5.36 A 27mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-270K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $8.58600 | $85.86 |
25 | $7.94680 | $198.67 |
64 | $7.33547 | $469.47 |
128 | $6.91688 | $885.36 |
256 | $6.52148 | $1,669.50 |
512 | $6.14924 | $3,148.41 |
1,024 | $5.79863 | $5,937.80 |
2,560 | $5.36636 | $13,737.88 |