

AIAP-01-682K-T | |
|---|---|
DigiKey Part Number | AIAP-01-682K-TTR-ND - Tape & Reel (TR) AIAP-01-682K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-682K-T |
Description | FIXED IND 6.8MH 59MA 60 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 59 mA 60Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-682K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 360kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.45900 | $24.59 |
| 25 | $2.27760 | $56.94 |
| 50 | $1.91980 | $95.99 |
| 250 | $1.87332 | $468.33 |
| 500 | $1.76598 | $882.99 |
| 1,000 | $1.66509 | $1,665.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52793 | $3,819.82 |
| 5,000 | $1.44006 | $7,200.30 |
| 7,500 | $1.39627 | $10,472.02 |
| 12,500 | $1.34447 | $16,805.88 |
| 17,500 | $1.30681 | $22,869.17 |
| 25,000 | $1.26807 | $31,701.75 |
| 62,500 | $1.26102 | $78,813.75 |

