

AIAP-01-472K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-472K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-472K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-472K-T |
Description | FIXED IND 4.7MH 74MA 45 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 74 mA 45Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-472K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 450kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.29400 | $57.35 |
| 50 | $2.16320 | $108.16 |
| 100 | $2.03980 | $203.98 |
| 250 | $1.88672 | $471.68 |
| 500 | $1.77888 | $889.44 |
| 1,000 | $1.67726 | $1,677.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.54989 | $3,874.72 |
| 5,000 | $1.46153 | $7,307.65 |
| 7,500 | $1.41224 | $10,591.80 |
| 12,500 | $1.35256 | $16,907.00 |
| 17,500 | $1.31966 | $23,094.05 |

