AIAP-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIAP-01

AIAP-01-102K-T

DigiKey Part Number
535-AIAP-01-102K-TTR-ND - Tape & Reel (TR)
535-AIAP-01-102K-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AIAP-01-102K-T
Description
FIXED IND 1MH 160MA 7.9 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 160 mA 7.9Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-01-102K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.57700$15.77
25$1.46080$36.52
50$1.37560$68.78
100$1.29720$129.72
250$1.20020$300.05
500$1.19938$599.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.14876$2,871.90
5,000$0.83703$4,185.15
7,500$0.81218$6,091.35
12,500$0.76585$9,573.12
Manufacturers Standard Package