

AIAP-01-100K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-100K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-100K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-100K-T |
Description | FIXED IND 10UH 1.5A 95 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.5 A 95mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-100K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $2.41000 | $24.10 |
25 | $2.22840 | $55.71 |
50 | $2.10100 | $105.05 |
100 | $1.98020 | $198.02 |
250 | $1.83216 | $458.04 |
500 | $1.72726 | $863.63 |
1,000 | $1.62849 | $1,628.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50676 | $3,766.90 |
5,000 | $1.42083 | $7,104.15 |
7,500 | $1.37293 | $10,296.98 |
12,500 | $1.31490 | $16,436.25 |
17,500 | $1.27807 | $22,366.23 |
25,000 | $1.24018 | $31,004.50 |
62,500 | $1.22535 | $76,584.38 |