AIAC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIAC SERIES
Abracon: Who We Are Today

AIAC-1512C-5N0K-T

DigiKey Part Number
535-11988-2-ND - Tape & Reel (TR)
535-11988-1-ND - Cut Tape (CT)
535-11988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIAC-1512C-5N0K-T
Description
FIXED IND 5NH 4.6A 1.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 nH Unshielded Wirewound Inductor 4.6 A 1.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AIAC-1512C-5N0K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
5 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5mOhm Max
Q @ Freq
140 @ 150MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.46700$34.67
100$3.05290$305.29
1,000$2.34279$2,342.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.51081$7,021.62
4,000$3.48752$13,950.08
6,000$3.45553$20,733.18
10,000$3.34499$33,449.90
Manufacturers Standard Package