

AIAC-1512C-12N5J-T | |
---|---|
DigiKey Part Number | 535-11985-2-ND - Tape & Reel (TR) 535-11985-1-ND - Cut Tape (CT) 535-11985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-1512C-12N5J-T |
Description | FIXED IND 12.5NH 4.3A 3 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 nH Unshielded Wirewound Inductor 4.3 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1512C-12N5J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 12.5 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | 137 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.12100 | $31.21 |
100 | $2.56420 | $256.42 |
1,000 | $2.10891 | $2,108.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.64260 | $7,285.20 |
4,000 | $3.58047 | $14,321.88 |
6,000 | $3.45998 | $20,759.88 |
10,000 | $3.35191 | $33,519.10 |