


AFS915.0W03-TS3 | |
---|---|
DigiKey Part Number | 535-13484-2-ND - Tape & Reel (TR) 535-13484-1-ND - Cut Tape (CT) 535-13484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS915.0W03-TS3 |
Description | FILTER SAW 915MHZ 6-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 3.3dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS915.0W03-TS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | Cellular, CDMA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $13.93400 | $139.34 |
25 | $12.84520 | $321.13 |
50 | $12.08160 | $604.08 |
100 | $11.36480 | $1,136.48 |
250 | $10.48216 | $2,620.54 |
500 | $9.86042 | $4,930.21 |