ACR4006X-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR4006X-EVB

DigiKey Part Number
535-ACR4006X-EVB-ND
Manufacturer
Manufacturer Product Number
ACR4006X-EVB
Description
EVAL BOARD 5G CHIP ANT ACR4006X
Customer Reference
Detailed Description
ACR4006X - Antenna 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ACR4006X
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable