
ACR1004GC-EVB | |
|---|---|
DigiKey Part Number | 535-ACR1004GC-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACR1004GC-EVB |
Description | EVAL BOARD ACR1004GC ANTENNA |
Customer Reference | |
Detailed Description | ACR1004GC - Antenna 1.166GHz ~ 1.186GHz, 1.561GHz ~ 1.610GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.166GHz ~ 1.186GHz, 1.561GHz ~ 1.610GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACR1004GC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.10000 | $357.10 |

