New Product
ACMS-0605U-250-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS-0605U-120-T

DigiKey Part Number
535-ACMS-0605U-120-TTR-ND - Tape & Reel (TR)
535-ACMS-0605U-120-TCT-ND - Cut Tape (CT)
535-ACMS-0605U-120-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS-0605U-120-T
Description
CMC 50MA 2LN 12 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 50mA DCR 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.10300$11.03
25$1.02080$25.52
50$0.96320$48.16
100$0.90800$90.80
250$0.83968$209.92
500$0.79158$395.79
1,000$0.74631$746.31
2,500$0.69047$1,726.18
* All Digi-Reel orders will add a $55.00 reeling fee.