
ACMS-0605U-250-T | |
---|---|
DigiKey Part Number | 535-ACMS-0605U-250-TTR-ND - Tape & Reel (TR) 535-ACMS-0605U-250-TCT-ND - Cut Tape (CT) 535-ACMS-0605U-250-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-0605U-250-T |
Description | CMC 50MA 2LN 25 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 50mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.10300 | $11.03 |
25 | $1.02080 | $25.52 |
50 | $0.96320 | $48.16 |
100 | $0.90800 | $90.80 |
250 | $0.83968 | $209.92 |
500 | $0.79158 | $395.79 |
1,000 | $0.74631 | $746.31 |
2,500 | $0.69047 | $1,726.18 |