Parametric Equivalent



ACML-0805-170-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-170-TTR-ND - Tape & Reel (TR) 535-ACML-0805-170-TCT-ND - Cut Tape (CT) 535-ACML-0805-170-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-170-T |
Description | FERRITE BEAD 17 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-170-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 17 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.35580 | $17.79 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.27444 | $68.61 |
| 500 | $0.24442 | $122.21 |
| 1,000 | $0.21661 | $216.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16694 | $667.76 |
| 8,000 | $0.14469 | $1,157.52 |
| 12,000 | $0.13258 | $1,590.96 |


