
ACML-0603U-601-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603U-601-TTR-ND - Tape & Reel (TR) 535-ACML-0603U-601-TCT-ND - Cut Tape (CT) 535-ACML-0603U-601-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603U-601-T |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.46000 | $11.50 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.37040 | $37.04 |
| 250 | $0.31884 | $79.71 |
| 500 | $0.28358 | $141.79 |
| 1,000 | $0.25096 | $250.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20441 | $817.64 |
| 8,000 | $0.17081 | $1,366.48 |
| 12,000 | $0.16317 | $1,958.04 |


