Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACML-0603U-391-T | |
|---|---|
DigiKey Part Number  | 535-ACML-0603U-391-TTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ACML-0603U-391-T  | 
Description  | FERRITE BEAD 390 OHM 0603 1LN  | 
Customer Reference  | |
Detailed Description  | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Abracon LLC  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 390 Ohms @ 100 MHz  | |
Current Rating (Max)  | 1.2A  | |
DC Resistance (DCR) (Max)  | 120mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.065" L x 0.031" W (1.65mm x 0.80mm)  | |
Features  | -  | 









