0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Abracon: Who We Are Today

ACML-0603H-121-T

DigiKey Part Number
535-ACML-0603H-121-TTR-ND - Tape & Reel (TR)
535-ACML-0603H-121-TCT-ND - Cut Tape (CT)
535-ACML-0603H-121-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603H-121-T
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603H-121-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51700$5.17
25$0.50240$12.56
50$0.46960$23.48
100$0.42530$42.53
250$0.39380$98.45
500$0.35308$176.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26686$1,067.44
Manufacturers Standard Package