

ACML-0402-241-T | |
---|---|
DigiKey Part Number | 535-ACML-0402-241-TTR-ND - Tape & Reel (TR) 535-ACML-0402-241-TCT-ND - Cut Tape (CT) 535-ACML-0402-241-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-241-T |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 125mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-241-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.20360 | $5.09 |
50 | $0.18400 | $9.20 |
100 | $0.16590 | $16.59 |
250 | $0.14320 | $35.80 |
500 | $0.12810 | $64.05 |
1,000 | $0.11405 | $114.05 |
5,000 | $0.08538 | $426.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13016 | $1,301.60 |
20,000 | $0.12317 | $2,463.40 |