0402 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG
Abracon: Who We Are Today

ACML-0402-221-T

DigiKey Part Number
535-ACML-0402-221-TTR-ND - Tape & Reel (TR)
535-ACML-0402-221-TCT-ND - Cut Tape (CT)
535-ACML-0402-221-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402-221-T
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-221-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51700$5.17
25$0.45000$11.25
50$0.40400$20.20
100$0.36210$36.21
250$0.30840$77.10
500$0.25192$125.96
1,000$0.21562$215.62
5,000$0.18038$901.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13016$1,301.60
20,000$0.12317$2,463.40
Manufacturers Standard Package