


ACML-0402-221-T | |
---|---|
DigiKey Part Number | 535-ACML-0402-221-TTR-ND - Tape & Reel (TR) 535-ACML-0402-221-TCT-ND - Cut Tape (CT) 535-ACML-0402-221-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-221-T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-221-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.45000 | $11.25 |
50 | $0.40400 | $20.20 |
100 | $0.36210 | $36.21 |
250 | $0.30840 | $77.10 |
500 | $0.25192 | $125.96 |
1,000 | $0.21562 | $215.62 |
5,000 | $0.18038 | $901.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13016 | $1,301.60 |
20,000 | $0.12317 | $2,463.40 |