
ABSNS6A7-368M02CM | |
---|---|
DigiKey Part Number | 535-ABSNS6A7-368M02CMTR-ND - Tape & Reel (TR) 535-ABSNS6A7-368M02CMCT-ND - Cut Tape (CT) 535-ABSNS6A7-368M02CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSNS6A7-368M02CM |
Description | FILTER SAW 1880MHZ 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1880MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1880MHz | |
Bandwidth | 60MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $12.16000 | $121.60 |
25 | $11.20960 | $280.24 |
50 | $10.54460 | $527.23 |
100 | $9.91810 | $991.81 |
250 | $9.14740 | $2,286.85 |
500 | $8.60464 | $4,302.32 |
1,000 | $8.09408 | $8,094.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.77408 | $16,935.20 |