
ABSNS6A7-1CHM011M | |
---|---|
DigiKey Part Number | 535-ABSNS6A7-1CHM011MTR-ND - Tape & Reel (TR) 535-ABSNS6A7-1CHM011MCT-ND - Cut Tape (CT) 535-ABSNS6A7-1CHM011MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSNS6A7-1CHM011M |
Description | FILTER SAW 881.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $11.66800 | $116.68 |
25 | $10.75640 | $268.91 |
50 | $10.11600 | $505.80 |
100 | $9.51490 | $951.49 |
250 | $8.77560 | $2,193.90 |
500 | $8.25518 | $4,127.59 |
1,000 | $7.91458 | $7,914.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.72668 | $16,816.70 |
7,500 | $6.49896 | $48,742.20 |
12,500 | $6.46616 | $80,827.00 |