
ABSES5AF-L100KM | |
---|---|
DigiKey Part Number | 535-ABSES5AF-L100KMTR-ND - Tape & Reel (TR) 535-ABSES5AF-L100KMCT-ND - Cut Tape (CT) 535-ABSES5AF-L100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES5AF-L100KM |
Description | FILTER SAW 1582.4MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1582.4MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB 46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1582.4MHz | |
Bandwidth | 46MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.26600 | $22.66 |
25 | $2.08880 | $52.22 |
50 | $1.96240 | $98.12 |
100 | $1.84580 | $184.58 |
250 | $1.70196 | $425.49 |
500 | $1.60082 | $800.41 |
1,000 | $1.49342 | $1,493.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.38871 | $3,471.78 |
5,000 | $1.30634 | $6,531.70 |
7,500 | $1.26043 | $9,453.23 |
12,500 | $1.20486 | $15,060.75 |
17,500 | $1.16961 | $20,468.17 |
25,000 | $1.15612 | $28,903.00 |
62,500 | $1.04515 | $65,321.88 |