
ABSES5AD-1E3M012M | |
---|---|
DigiKey Part Number | 535-ABSES5AD-1E3M012MTR-ND - Tape & Reel (TR) 535-ABSES5AD-1E3M012MCT-ND - Cut Tape (CT) 535-ABSES5AD-1E3M012MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES5AD-1E3M012M |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.25200 | $32.52 |
25 | $2.99520 | $74.88 |
50 | $2.81640 | $140.82 |
100 | $2.64890 | $264.89 |
250 | $2.44260 | $610.65 |
500 | $2.29744 | $1,148.72 |
1,000 | $2.16114 | $2,161.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.87500 | $9,375.00 |
10,000 | $1.76372 | $17,637.20 |
15,000 | $1.70169 | $25,525.35 |
25,000 | $1.69918 | $42,479.50 |