ABS10-32.768KHZ-9-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 536,136
Unit Price: $6.75000
Datasheet

Similar


Abracon LLC
In Stock: 61,664
Unit Price: $12.35000
Datasheet

Similar


Abracon LLC
In Stock: 46,944
Unit Price: $6.26000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.61000
Datasheet

Similar


Abracon LLC
In Stock: 5,461
Unit Price: $4.61000
Datasheet

Similar


Abracon LLC
In Stock: 4,509
Unit Price: $10.87000
Datasheet

Similar


Abracon LLC
In Stock: 16,317
Unit Price: $9.47000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 2,145
Unit Price: $6.42000
Datasheet

Similar


TXC CORPORATION
In Stock: 40,564
Unit Price: $6.42000
Datasheet
ABS10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS10 Series
Abracon: Who We Are Today

ABS10-32.768KHZ-9-T

DigiKey Part Number
535-9538-2-ND - Tape & Reel (TR)
535-9538-1-ND - Cut Tape (CT)
535-9538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS10-32.768KHZ-9-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.9x1.8)
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes