ABS10-32.768KHZ-1-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 31,239
Unit Price: $7.66000
Datasheet

Similar


Abracon LLC
In Stock: 15,000
Unit Price: $12.35000
Datasheet

Similar


Abracon LLC
In Stock: 6,490
Unit Price: $9.47000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 26,992
Unit Price: $22.14000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.91865
Datasheet

Similar


TXC CORPORATION
In Stock: 31,040
Unit Price: $6.42000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.06018
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.06018
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $10.28140
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $6.09000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $6.09000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.20192
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 225,483
Unit Price: $5.93000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 17,440
Unit Price: $6.50000
Datasheet
ABS10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS10 Series
Abracon: Who We Are Today

ABS10-32.768KHZ-1-T

DigiKey Part Number
535-ABS10-32.768KHZ-1-TTR-ND - Tape & Reel (TR)
535-ABS10-32.768KHZ-1-TCT-ND - Cut Tape (CT)
535-ABS10-32.768KHZ-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10-32.768KHZ-1-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS10-32.768KHZ-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.9x1.8)
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26,992 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26,992In Stock
Ships from WEC