Similar




ABMM1-25.000MHZ-16-T | |
|---|---|
DigiKey Part Number | 535-14419-2-ND - Tape & Reel (TR) 535-14419-1-ND - Cut Tape (CT) 535-14419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM1-25.000MHZ-16-T |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM1-25.000MHZ-16-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.02279 | $11,022.79 |


