


ABM8W-32.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14084-2-ND - Tape & Reel (TR) 535-14084-1-ND - Cut Tape (CT) 535-14084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-32.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-32.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.51200 | $45.12 |
| 25 | $4.08240 | $102.06 |
| 50 | $3.82960 | $191.48 |
| 100 | $3.71620 | $371.62 |
| 250 | $3.58452 | $896.13 |
| 500 | $3.47486 | $1,737.43 |
| 1,000 | $3.40560 | $3,405.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.75268 | $8,258.04 |
| 6,000 | $2.64239 | $15,854.34 |
| 9,000 | $2.54108 | $22,869.72 |

