4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8W-30.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM8W-30.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-30.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-30.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-30.0000MHZ-7-B1U-T3
Description
CRYSTAL 30.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-30.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.51200$45.12
25$4.26520$106.63
50$4.08740$204.37
100$3.91850$391.85
250$3.70592$926.48
500$3.55254$1,776.27
1,000$3.40560$3,405.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.52745$7,582.35
6,000$2.42297$14,537.82
9,000$2.36389$21,275.01
15,000$2.29153$34,372.95
21,000$2.24510$47,147.10
30,000$2.19694$65,908.20
36,000$2.17273$78,218.28
Manufacturers Standard Package