


ABM8W-30.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number  | 535-ABM8W-30.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-30.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-30.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM8W-30.0000MHZ-7-B1U-T3  | 
Description  | CRYSTAL 30.0000MHZ 7PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM8W-30.0000MHZ-7-B1U-T3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 7pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $4.51200 | $45.12 | 
| 25 | $4.26520 | $106.63 | 
| 50 | $4.08740 | $204.37 | 
| 100 | $3.91850 | $391.85 | 
| 250 | $3.70592 | $926.48 | 
| 500 | $3.55254 | $1,776.27 | 
| 1,000 | $3.40560 | $3,405.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.52745 | $7,582.35 | 
| 6,000 | $2.42297 | $14,537.82 | 
| 9,000 | $2.36389 | $21,275.01 | 
| 15,000 | $2.29153 | $34,372.95 | 
| 21,000 | $2.24510 | $47,147.10 | 
| 30,000 | $2.19694 | $65,908.20 | 
| 36,000 | $2.17273 | $78,218.28 | 

