Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-24.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.38400 | $84.60 |
| 50 | $3.24380 | $162.19 |
| 100 | $3.11000 | $311.00 |
| 250 | $2.94064 | $735.16 |
| 500 | $2.80424 | $1,402.12 |
| 1,000 | $2.70242 | $2,702.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44785 | $7,343.55 |
| 6,000 | $2.27161 | $13,629.66 |
| 9,000 | $2.15438 | $19,389.42 |
| 15,000 | $2.14571 | $32,185.65 |
| 21,000 | $2.14051 | $44,950.71 |
| 30,000 | $2.13539 | $64,061.70 |















