4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8W-16.0000MHZ-8-B1U-T3

DigiKey Part Number
535-14029-2-ND - Tape & Reel (TR)
535-14029-1-ND - Cut Tape (CT)
535-14029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-8-B1U-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-8-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.60500$36.05
25$3.40600$85.15
50$3.26460$163.23
100$3.13000$313.00
250$2.95956$739.89
500$2.72688$1,363.44
1,000$2.71981$2,719.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.15651$6,469.53
6,000$2.04852$12,291.12
9,000$1.97349$17,761.41
Manufacturers Standard Package