


ABM8W-16.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.51200 | $45.12 |
| 25 | $4.07600 | $101.90 |
| 50 | $3.68600 | $184.30 |
| 100 | $3.55870 | $355.87 |
| 250 | $3.06464 | $766.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22752 | $6,682.56 |
| 6,000 | $1.96791 | $11,807.46 |
| 9,000 | $1.91877 | $17,268.93 |
| 15,000 | $1.91086 | $28,662.90 |
| 21,000 | $1.90611 | $40,028.31 |
| 30,000 | $1.90144 | $57,043.20 |

