Similar
Similar
Similar
Similar
Similar



ABM8W-12.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number  | 535-14005-2-ND - Tape & Reel (TR) 535-14005-1-ND - Cut Tape (CT) 535-14005-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM8W-12.0000MHZ-7-B1U-T3  | 
Description  | CRYSTAL 12.0000MHZ 7PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM8W-12.0000MHZ-7-B1U-T3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 12 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 7pF  | |
ESR (Equivalent Series Resistance)  | 100 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $3.58200 | $35.82 | 
| 25 | $3.38400 | $84.60 | 
| 50 | $3.24380 | $162.19 | 
| 100 | $3.11000 | $311.00 | 
| 250 | $2.99416 | $748.54 | 
| 500 | $2.81908 | $1,409.54 | 
| 1,000 | $2.70242 | $2,702.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.44785 | $7,343.55 | 
| 6,000 | $2.23789 | $13,427.34 | 
| 9,000 | $2.12914 | $19,162.26 | 
| 15,000 | $2.12055 | $31,808.25 | 
| 21,000 | $2.11541 | $44,423.61 | 
| 30,000 | $2.11033 | $63,309.90 | 





