
ABM8N-24.0000MHZ-12-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-ABM8N-24.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-24.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-24.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-24.0000MHZ-12-D2Y-T3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.17900 | $41.79 |
25 | $3.95760 | $98.94 |
50 | $3.79340 | $189.67 |
100 | $3.63580 | $363.58 |
250 | $3.43844 | $859.61 |
500 | $3.29606 | $1,648.03 |
1,000 | $3.15976 | $3,159.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.95511 | $8,865.33 |
6,000 | $2.83299 | $16,997.94 |
9,000 | $2.76394 | $24,875.46 |
15,000 | $2.67935 | $40,190.25 |
21,000 | $2.62510 | $55,127.10 |
30,000 | $2.56881 | $77,064.30 |