Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM8N-16.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-16.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8N-16.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 68 | 535-14030-1-ND | $4.11000 | Parametric Equivalent |
| 403WF16012IKR | CTS-Frequency Controls | 38 | 110-403WF16012IKRCT-ND | $4.19000 | Parametric Equivalent |
| LFXTAL082071 | IQD Frequency Products | 15,113 | 1923-LFXTAL082071CT-ND | $4.85000 | Parametric Equivalent |
| LFXTAL082071REEL | IQD Frequency Products | 0 | 1923-LFXTAL082071REELTR-ND | $3.53738 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09060 | $9,271.80 |





