


403WF16012IKR | |
|---|---|
DigiKey Part Number | 110-403WF16012IKRTR-ND - Tape & Reel (TR) 110-403WF16012IKRCT-ND - Cut Tape (CT) 110-403WF16012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403WF16012IKR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.31660 | $165.83 |
| 100 | $3.17930 | $317.93 |
| 250 | $3.00612 | $751.53 |
| 500 | $2.88180 | $1,440.90 |
| 1,000 | $2.76251 | $2,762.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58363 | $7,750.89 |
| 6,000 | $2.47682 | $14,860.92 |
| 9,000 | $2.41643 | $21,747.87 |
| 15,000 | $2.34246 | $35,136.90 |
| 21,000 | $2.29502 | $48,195.42 |
| 30,000 | $2.24579 | $67,373.70 |
| 36,000 | $2.22104 | $79,957.44 |

